This 3-contact wire housing features a PL gender and crimp termination method. It has a straight body orientation and is designed for panel mount applications. The housing is rated for a maximum voltage of 250V and a maximum current of 5A.
LKG Industries 61-123 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 250V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 61-123 to view detailed technical specifications.
No datasheet is available for this part.