The 6-Contact RCP Crimp Cable Mount Housing from LKG Industries features a straight body orientation and a maximum voltage rating of 250V. It has a maximum current rating of 12A and is designed for crimp termination. This housing is suitable for cable mount applications and is part of the wire housings and contacts category.
LKG Industries 61-246 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 250V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 61-246 to view detailed technical specifications.
No datasheet is available for this part.