LKG Industries 61-306 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 61-306 to view detailed technical specifications.
No datasheet is available for this part.