General purpose twinax RF coaxial connector with F female gender and straight body orientation. Designed for panel mount applications, featuring a solder termination method. Contacts are plated with nickel for reliable conductivity.
LKG Industries 612 technical specifications.
| Type | Twinax |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Contact Plating | Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 612 to view detailed technical specifications.
No datasheet is available for this part.