Twinax adapter, F/F gender, straight body orientation, and panel mount design. Features nickel contact plating for reliable signal transmission. Ideal for general RF and coaxial interconnect applications.
LKG Industries 614 technical specifications.
| Type | Twinax Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Contact Plating | Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 614 to view detailed technical specifications.
No datasheet is available for this part.