LKG Industries 65-1028C technical specifications.
| Type | Ring Terminal |
| Stud Size | 7.93mm |
| Plating | Tin |
| Wire Size | 18-22AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 65-1028C to view detailed technical specifications.
No datasheet is available for this part.