LKG Industries 65-2546C technical specifications.
| Type | Spade Terminal |
| Stud Size | 4.82mm |
| Plating | Tin |
| Wire Size | 14-16AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 65-2546C to view detailed technical specifications.
No datasheet is available for this part.