LKG Industries 70-206 technical specifications.
| Cable Type | Audio |
| Connector Type A | 2.5mm Stereo |
| Connector Type B | 2.5mm Stereo |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 70-206 to view detailed technical specifications.
No datasheet is available for this part.