LKG Industries 70-2550B technical specifications.
| Cable Type | RS232 |
| Wire Size | 28AWG |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 70-2550B to view detailed technical specifications.
No datasheet is available for this part.