LKG Industries 70-5020 technical specifications.
| Cable Type | Monitor |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | M-F |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 70-5020 to view detailed technical specifications.
No datasheet is available for this part.