LKG Industries 75-237 technical specifications.
| Cable Type | Extension Cord |
| Connector Type A | 4POS Modular Plug |
| Connector Type B | 2(4POS Modular Jack) |
| Gender | PL-RCP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 75-237 to view detailed technical specifications.
No datasheet is available for this part.