Conn Modular Coupler F/F 6/6 POS ST 1/1 Port
LKG Industries 75-726 technical specifications.
| Type | Modular Coupler |
| Gender | F/F |
| Number of Contacts | 6/6 |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 75-726 to view detailed technical specifications.
No datasheet is available for this part.