LKG Industries 75-902 technical specifications.
| Type | Flat Line Cord |
| Size | 26AWG |
| Number of Conductors | 4 |
| Jacket Color | Silver Stain |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 75-902 to view detailed technical specifications.
No datasheet is available for this part.