LKG Industries 8419 technical specifications.
| Type | Parallel Grounding Adaptor |
| Gender | RCP/PL |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 8419 to view detailed technical specifications.
No datasheet is available for this part.