Conn BNC M Crimp ST Cable Mount Gold Bulk
LKG Industries 937B technical specifications.
| Type | BNC |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 937B to view detailed technical specifications.
No datasheet is available for this part.