Straight, cable mount BNC male RF connector featuring a crimp termination method and gold-plated contacts. This general-purpose coaxial connector is designed for reliable signal transmission.
LKG Industries 938 technical specifications.
| Type | BNC |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 938 to view detailed technical specifications.
No datasheet is available for this part.