Straight, cable mount BNC RF coaxial connector featuring female gender and nickel-plated contacts. Designed for general RF applications, this connector provides a reliable interface for coaxial cable termination.
LKG Industries 941 technical specifications.
| Type | BNC |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 941 to view detailed technical specifications.
No datasheet is available for this part.