General purpose RF coaxial connector. Features a BNC type interface with female gender and straight body orientation. Designed for cable mounting with durable nickel-plated contacts.
LKG Industries 942 technical specifications.
| Type | BNC |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 942 to view detailed technical specifications.
No datasheet is available for this part.