Straight body, M/F gender BNC-Type F adapter for RF and coaxial applications. Features nickel contact plating for reliable signal transmission. This general-purpose connector facilitates seamless interconnection between BNC and F-type interfaces.
LKG Industries 960 technical specifications.
| Type | BNC-Type F Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Contact Plating | Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 960 to view detailed technical specifications.
No datasheet is available for this part.