Conn BNC Adapter F/F ST Panel Mount Silver Bulk
LKG Industries 970A-10B technical specifications.
| Type | BNC Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Contact Plating | Silver |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 970A-10B to view detailed technical specifications.
No datasheet is available for this part.