Straight, cable mount BNC connector with male gender and nickel-plated contacts. This RF coaxial connector is designed for general interconnect applications.
LKG Industries 987 technical specifications.
| Type | BNC |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 987 to view detailed technical specifications.
No datasheet is available for this part.