LKG Industries CA204 technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | 4(RCA) |
| Connector Type B | 4(RCA) |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries CA204 to view detailed technical specifications.
No datasheet is available for this part.