Coaxial cable assembly featuring UHF male connectors on both ends. This 0.457-meter assembly utilizes a coaxial cable construction for reliable signal transmission. Designed for RF applications, it connects devices with UHF interfaces.
LKG Industries CA702 technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | UHF |
| Connector Type A | UHF |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries CA702 to view detailed technical specifications.
No datasheet is available for this part.