Conn Modular Coupler F/F 8/8 POS ST Panel Mount 1/1 Port Cat 5
LKG Industries CAT5128 technical specifications.
| Type | Modular Coupler |
| Gender | F/F |
| Number of Contacts | 8/8 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1/1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries CAT5128 to view detailed technical specifications.
No datasheet is available for this part.