This circular DIN connector features 5 contacts and a straight body orientation. It is designed for cable mount applications and has a solder termination method. The connector has a single port and a plug-lug gender configuration.
LKG Industries EA2 technical specifications.
| Type | Circular DIN |
| Contact Gender | M |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries EA2 to view detailed technical specifications.
No datasheet is available for this part.