LKG Industries ES2 technical specifications.
| Type | Circular DIN |
| Contact Gender | F |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries ES2 to view detailed technical specifications.
No datasheet is available for this part.