LKG Industries FCG756B technical specifications.
| Type | Type F |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries FCG756B to view detailed technical specifications.
No datasheet is available for this part.