
LKG Industries HDJ78B technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 78 |
| Number of Ports | 1 |
| Type | High Density D-Sub |
| Contact Gender | F |
| Number of Contacts | 78 |
| Termination Method | Solder Cup |
| Cage Code | 3ESG6 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries HDJ78B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.