LKG Industries HDJC15 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Housing |
| Gender | F |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Max Current Rating | 15A |
| Cage Code | 3ESG6 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries HDJC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.