LKG Industries TEC25SIV technical specifications.
| Cable Type | Cord Set |
| Connector Type A | Modular Plug |
| Connector Type B | Modular Plug |
| Gender | PL-PL |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries TEC25SIV to view detailed technical specifications.
No datasheet is available for this part.