Conn Type F Coupler RCP/RCP 75Ohm ST Wall Mount Bulk
LKG Industries TV41NB technical specifications.
| Type | Type F Coupler |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Impedance | 75Ohm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries TV41NB to view detailed technical specifications.
No datasheet is available for this part.