Conn Type F Coupler/Modular Jack F/F/F 2/4 POS ST Bulk
LKG Industries TWP11B technical specifications.
| Type | Type F Coupler/Modular Jack |
| Gender | F/F/F |
| Number of Contacts | 2/4 |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries TWP11B to view detailed technical specifications.
No datasheet is available for this part.