LKG Philmore 10-008 technical specifications.
| Finish | Zinc |
| Height | 178mm |
| Length | 224mm |
| Output Power | 475W |
| DC Rated Voltage | 120V |
| Weight | 771g |
| Width | 83.8mm |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 10-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.