LKG Philmore 10-124 technical specifications.
| Color | Grey |
| Finish | Zinc |
| Height | 162mm |
| Length | 508mm |
| Material | Plastic |
| Width | 402mm |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 10-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.