LKG Philmore 11350 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation Material | Teflon |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 11350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.