
LKG Philmore 13-1208B technical specifications.
| Max Current Rating | 20A |
| Mount | Cable |
| Orientation | Straight |
| Pitch | 8mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 13-1208B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
