LKG Philmore 13-1216B technical specifications.
| Max Current Rating | 35A |
| Mount | Cable |
| Orientation | Straight |
| Pitch | 12mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 13-1216B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.