LKG Philmore 13-125 technical specifications.
| Color | N/A |
| Dimension | 21.08 x 9.93 x 5mm |
| Manufacturer | Philmore Mfg. |
| Part No | 13-125 |
| Family | 13-125 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Tie Mount |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 13-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.