LKG Philmore 13-1502 technical specifications.
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 11.1mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 13-1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.