LKG Philmore 13-1606 technical specifications.
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Orientation | Straight |
| Pitch | 14.2mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 13-1606 to view detailed technical specifications.
No datasheet is available for this part.