
LKG Philmore 13-1702 technical specifications.
| Color | Black |
| Max Current Rating | 75A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 17.4mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 13-1702 to view detailed technical specifications.
No datasheet is available for this part.
