LKG Philmore 13-2004M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 2.54mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 13-2004M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.