
LKG Philmore 13-225 technical specifications.
| Color | N/A |
| Dimension | 15.24 x 10.16 x 6.98mm |
| Manufacturer | Philmore Mfg. |
| Part No | 13-225 |
| Family | 13-225 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Tie Mount |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 13-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.