LKG Philmore 13-2512 technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 13-2512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.