LKG Philmore 30-088 technical specifications.
| Actuator Color | Black |
| Actuator Length | 16.51mm |
| Actuator Material | Nylon |
| Contact Material | Brass |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30-088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.