LKG Philmore 30-10002B technical specifications.
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 125V |
| Mount | Solder |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 30-10002B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
