
This DPDT switch features a silver contact plating and metal actuator with a length of 9.4mm. It is rated for a maximum DC voltage of 28V and AC voltage of 120V. The switch is designed for panel mount applications with a straight orientation and solder termination.
LKG Philmore 30-10048 technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Metal |
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30-10048 to view detailed technical specifications.
No datasheet is available for this part.
