LKG Philmore 30-1004B technical specifications.
| Actuator Length | 1.25mm |
| Actuator Material | Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30-1004B to view detailed technical specifications.
No datasheet is available for this part.