
LKG Philmore 30-10066 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.7mm |
| Actuator Material | Nylon |
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 30-10066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
