
LKG Philmore 30-12465 technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Orientation | Straight |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 30-12465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.